-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEEFN1C471L
|
TME | Capacitor: electrolytic, SMD, 470uF, 16VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.3510 | RFQ |
DISTI #
EEEFN1C471L
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 470 �F, 16 V, 0.16 ohm, 2000 hours @ 105�C (Alt: EEEFN1C471L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFN1C471L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFN1C471L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFN1C471L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFN1C471L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1C471AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEFN1C471L vs EEEFK1C471AP |
EEV477M016A9MAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | KEMET Corporation | EEEFN1C471L vs EEV477M016A9MAA |
EEV477M016S9MAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEEFN1C471L vs EEV477M016S9MAA |
EXV477M016S9MAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEEFN1C471L vs EXV477M016S9MAA |
EEEFP1C471AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEFN1C471L vs EEEFP1C471AP |
EXV477M016A9MAA | CAP ALUM 470UF 20% 16V SMD | KEMET Corporation | EEEFN1C471L vs EXV477M016A9MAA |
EEEFK1C471GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFN1C471L vs EEEFK1C471GP |
EEEFK1C471P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEEFN1C471L vs EEEFK1C471P |