EEEFK1V470AP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT

Overview of EEEFK1V470AP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEFK1V470AP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y4925
Newark Capacitor, Alu Elec, 47Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFK1V470AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 24950
  • 1 $0.1260
  • 10 $0.1260
  • 100 $0.1260
  • 500 $0.1260
  • 5,000 $0.1260
  • 10,000 $0.1260
$0.1260 Buy Now
DISTI # 85Y4926
Newark Cap, Alu Elec, 47Uf, 35V, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:35V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1V470AP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 10,000 $0.1320
  • 20,000 $0.1260
  • 40,000 $0.1210
  • 60,000 $0.1190
$0.1190 / $0.1320 Buy Now
DISTI # EEE-FK1V470AP
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel 1000
  • 1,000 $0.1054
  • 2,000 $0.1045
  • 4,000 $0.1027
  • 6,000 $0.1009
  • 8,000 $0.0991
$0.0991 / $0.1054 Buy Now
DISTI # 70068177
RS Capacitor, Alum Electrolytic, Cap 47uF, Tol 20%, Vol-Rtg 35VDC, SMT, Hi-Temp Reflow | Panasonic Electronic Components EEEFK1V470AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.2840
  • 25 $0.2700
  • 50 $0.2560
  • 250 $0.2270
  • 500 $0.1990
$0.1990 / $0.2840 RFQ
Bristol Electronics   2190
RFQ
DISTI # EEEFK1V470AP
TME Capacitor: electrolytic, low ESR, SMD, 47uF, 35VDC, Ø6.3x5.8mm Min Qty: 1 32480
  • 1 $0.3590
  • 10 $0.2000
  • 50 $0.1280
  • 100 $0.1080
  • 500 $0.0990
  • 1,000 $0.0940
  • 2,000 $0.0900
  • 5,000 $0.0880
  • 10,000 $0.0860
  • 20,000 $0.0840
$0.0840 / $0.3590 Buy Now
Ameya Holding Limited Capacitor: electrolytic, low impedance, SMD, 47uF, 35VDC, ±20% 2000-Authorized Distributor
RFQ
DISTI # SMC-EEEFK1V470AP
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 15652
RFQ
DISTI # SMC-EEEFK1V470AP
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210128 127
RFQ
DISTI # SMC-EEEFK1V470AP
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210223 13
RFQ
DISTI # EEEFK1V470AP
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1V470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 195000
Buy Now
DISTI # C1S600600425533
Chip1Stop Cap Aluminum 47uF 35VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R RoHS: Compliant 219097
  • 1,000 $0.1180
  • 3,000 $0.0853
  • 5,000 $0.0851
  • 10,000 $0.0764
  • 20,000 $0.0758
  • 50,000 $0.0747
  • 100,000 $0.0735
$0.0735 / $0.1180 Buy Now
LCSC 47uF 35V 156mA120Hz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS 230
  • 5 $0.1504
  • 50 $0.1221
  • 150 $0.1099
  • 1,000 $0.0874
  • 2,000 $0.0806
  • 5,000 $0.0766
$0.0766 / $0.1504 Buy Now
Win Source Electronics Cap Aluminum 47uF 35V ±20% Cylindrical 50mA 2000 hr 105°C 146300
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for EEEFK1V470AP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFK1V470AP by Panasonic Electronic Components

EEEFK1V470AP
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
JESD-609 Code
e6
Leakage Current
0.0165 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
156 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EEEFK1V470AP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
    VS

Alternate Parts for EEEFK1V470AP

This table gives cross-reference parts and alternative options found for EEEFK1V470AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1V470AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VZL470M1VTR-0606S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP Surge Components Inc EEEFK1V470AP vs VZL470M1VTR-0606S
UUD1V470MCL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Nichicon Corporation EEEFK1V470AP vs UUD1V470MCL1GS
VZS470M1VTR-0606 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP Lelon Electronics Corp EEEFK1V470AP vs VZS470M1VTR-0606
EEEFK1V470P Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP Panasonic Electronic Components EEEFK1V470AP vs EEEFK1V470P
UWT1V470MCL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Nichicon Corporation EEEFK1V470AP vs UWT1V470MCL1GS

Related Parts for EEEFK1V470AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFK1V470AP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFK1V470AP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFK1V470AP would you like to use for your alert(s)?
  • Please alert me when EEEFK1V470AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFK1V470AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFK1V470AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFK1V470AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFK1V470AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFK1V470AP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: