-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK1V151P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6765
|
Newark | Cap, 150Μf, 35V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 8500 |
|
$0.2260 / $0.2550 | Buy Now |
DISTI #
62W6948
|
Newark | Capacitor, Alu Elec, 150Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1001 |
|
$0.2370 | Buy Now |
DISTI #
EEE-FK1V151P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1696 / $0.1852 | Buy Now |
DISTI #
70068169
|
RS | Capacitor, Aluminum Electrolytic, Ecap 150uF 35V F Case Fk SMT | Panasonic Electronic Components EEE... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.3360 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 150 UF, SURFACE MOUNT (Also Known As: ... more | 284 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 150 UF, SURFACE MOUNT | 284 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
EEEFK1V151P
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 35VDC, Ø8x10.2mm Min Qty: 1 | 55 |
|
$0.1750 / $0.6380 | Buy Now |
DISTI #
EEEFK1V151P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tap... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 21500 |
|
Buy Now | |
|
LCSC | 150uF 35V 450mA120Hz 20% SMDD8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 1 |
|
$0.2235 / $0.3842 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 150uF 20% 35V 105C 2000hrs 600mA 8x10.2 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 16500 |
|
$0.2073 / $0.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1V151P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1V151P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0525 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1V151P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1V151P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFK1V151GP | Panasonic Electronic Components | $0.4687 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | EEEFK1V151P vs EEEFK1V151GP |
EEEFK1V151AP | Panasonic Electronic Components | $0.3914 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT | EEEFK1V151P vs EEEFK1V151AP |
35CE150KX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT | EEEFK1V151P vs 35CE150KX |
35CV150AX | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, 3533, | EEEFK1V151P vs 35CV150AX |
EEV157M035S9MAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEEFK1V151P vs EEV157M035S9MAA |