-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4842
|
Newark | Cap, 150Μf, 25V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:25V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1E151AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 242 |
|
$0.2440 / $0.8130 | Buy Now |
DISTI #
EEE-FK1E151AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1E151AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2528 / $0.2755 | Buy Now |
DISTI #
70068124
|
RS | Capacitor, Alum Electrolytic, Cap 150uF, Tol 20%, Vol-Rtg 25VDC, SMT, Hi-Temp Reflow | Panasonic Electronic Components EEEFK1E151AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 3333 | 44 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 3333 (Also Known As: EEE-FK1E151AP) | 44 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
EEEFK1E151AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 25VDC, Ø8x10.2mm Min Qty: 500 | 0 |
|
$0.3240 | RFQ |
|
Ameya Holding Limited | Panasonic FK SMD系列 150μF 25 V 直流 铝电解电容器, ±20%容差 260mΩ | 500-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1E151AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1E151AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 33000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1E151AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.22.00.20 | ||
Factory Lead Time | 21 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 150 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Diameter | 8 mm | ||
Dielectric Material | ALUMINUM (WET) | ||
Height | 10.2 mm | ||
Leakage Current | 0.0375 mA | ||
Length | 8.3 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 105 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 15 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 25 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 390 mA | ||
Size Code | 3333 | ||
Surface Mount | YES | ||
Tan Delta | 0.14 | ||
Terminal Shape | FLAT | ||
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1E151AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1E151AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFP1E151AL | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | EEEFK1E151AP vs EEEFP1E151AL |
EXV157M025S9MAA | KEMET Corporation | $0.2715 | Aluminum Electrolytic Capacitor | EEEFK1E151AP vs EXV157M025S9MAA |
25CE150KX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT | EEEFK1E151AP vs 25CE150KX |
EXV157M025A9MAA | KEMET Corporation | $0.4365 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | EEEFK1E151AP vs EXV157M025A9MAA |
EEV157M025S9MAA | KEMET Corporation | $0.2690 | Aluminum Electrolytic Capacitor | EEEFK1E151AP vs EEV157M025S9MAA |
EEEFP1E151AP | Panasonic Electronic Components | $0.4172 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, ROHS COMPLIANT | EEEFK1E151AP vs EEEFP1E151AP |
EEEFK1E151P | Panasonic Electronic Components | $0.3093 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | EEEFK1E151AP vs EEEFK1E151P |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.