-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK1C471P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9385
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 239 |
|
$0.2690 / $0.3660 | Buy Now |
DISTI #
85Y4829
|
Newark | Cap, Alu Elec, Aec-Q200, 470Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470... more RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1980 | Buy Now |
DISTI #
EEE-FK1C471P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel |
74500 |
|
$0.2131 | Buy Now |
DISTI #
96K9385
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Ammo Pack |
157 Partner Stock |
|
$0.2750 / $0.3980 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 UF, SURFACE MOUNT | 723 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 UF, SURFACE MOUNT (Also Known As: ... more | 723 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
EEEFK1C471P
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 16VDC, Ø8x10.2mm Min Qty: 2 | 5364 |
|
$0.1180 / $0.5760 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 470uF, 16VDC, ±20% | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1C471P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tap... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 39000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C471P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C471P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1C471P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1C471P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16CE470LX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, ROHS COMPLIANT | EEEFK1C471P vs 16CE470LX |
EXV477M016A9MAA | KEMET Corporation | $0.1920 | CAP ALUM 470UF 20% 16V SMD | EEEFK1C471P vs EXV477M016A9MAA |
MXWRU-016/471M8X10TRF | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EEEFK1C471P vs MXWRU-016/471M8X10TRF |
EEEFP1C471AP | Panasonic Electronic Components | $0.2821 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT | EEEFK1C471P vs EEEFP1C471AP |
EEV477M016S9MAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEEFK1C471P vs EEV477M016S9MAA |