-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK1A682AM by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9313
|
Newark | Cap, 6800Uf, 10V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFK1A682AM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4700 / $2.9300 | Buy Now |
DISTI #
EEE-FK1A682AM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape a... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0274 / $1.1196 | Buy Now |
DISTI #
70359376
|
RS | Ecap 6800uF 10V K16 Case FK SMD | Panasonic Electronic Components EEEFK1A682AM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.9900 | RFQ |
|
Future Electronics | Ecap 6800uF 10V K16 Case FK SMD RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$1.2900 / $1.3400 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 6800UF, SURFACE... more | 292 |
|
$1.3875 / $3.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 6800UF, SURFACE... more | 292 |
|
$1.3875 / $3.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 6800UF, SURFACE... more | 10 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 6800UF, SURFACE... more | 10 |
|
$1.7250 / $1.8750 | Buy Now |
|
Ameya Holding Limited | 125-Authorized Distributor |
|
RFQ | ||
DISTI #
EEEFK1A682AM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Ta... more RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1A682AM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1A682AM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.68 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1545 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.29 | |
Terminal Shape | FLAT | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for EEEFK1A682AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1A682AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEVFK1A682M | Panasonic Electronic Components | $1.4164 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, CHIP | EEEFK1A682AM vs EEVFK1A682M |
10CE6800FS | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EEEFK1A682AM vs 10CE6800FS |
VZH682M1ATR-1816 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, 7975, | EEEFK1A682AM vs VZH682M1ATR-1816 |
VEJ682M1ATR-1816 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, SURFACE MOUNT, 7575, ROHS COMPLIANT | EEEFK1A682AM vs VEJ682M1ATR-1816 |