Datasheets
EEEFK1A471AP by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT

Part Details for EEEFK1A471AP by Panasonic Electronic Components

Overview of EEEFK1A471AP by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEFK1A471AP

Part # Distributor Description Stock Price Buy
DISTI # EEE-FK1A471AP
Avnet Americas Aluminum Electrolytic Capacitor, 470 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1A471AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2755
  • 2,000 $0.2699
  • 3,000 $0.2661
  • 5,000 $0.2585
  • 10,000 $0.2528
$0.2528 / $0.2755 Buy Now
DISTI # 70068096
RS Capacitor, Alum Electrolytic, Cap 470uF, Tol 20%, Vol-Rtg 10VDC, SMT, Hi-Temp Reflow | Panasonic Electronic Components EEEFK1A471AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $0.7300
$0.7300 RFQ
Bristol Electronics   Min Qty: 6 69
  • 6 $0.8775
  • 24 $0.5704
$0.5704 / $0.8775 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 3333 55
  • 1 $1.1700
  • 5 $0.9360
  • 22 $0.5850
$0.5850 / $1.1700 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 3333 (Also Known As: EEE-FK1A471AP) 55
  • 1 $1.1700
  • 5 $0.9360
  • 22 $0.5850
$0.5850 / $1.1700 Buy Now
DISTI # EEEFK1A471AP
TME Capacitor: electrolytic, low ESR, SMD, 470uF, 10VDC, Ø8x10.2mm Min Qty: 500 0
  • 500 $0.3070
  • 1,000 $0.2930
$0.2930 / $0.3070 RFQ
DISTI # EEEFK1A471AP
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1A471AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 470uF 10V 390mA120Hz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS 288
  • 1 $0.3346
  • 10 $0.2670
  • 30 $0.2388
  • 100 $0.2026
  • 500 $0.1869
  • 1,000 $0.1775
$0.1775 / $0.3346 Buy Now

Part Details for EEEFK1A471AP

EEEFK1A471AP CAD Models

EEEFK1A471AP Part Data Attributes

EEEFK1A471AP Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEEFK1A471AP Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Height 10.2 mm
Leakage Current 0.047 mA
Length 8.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Ripple Current 390 mA
Size Code 3333
Surface Mount YES
Tan Delta 0.19
Terminal Shape FLAT
Width 8.3 mm

Alternate Parts for EEEFK1A471AP

This table gives cross-reference parts and alternative options found for EEEFK1A471AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1A471AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
10CE470KX SUN Electronic Industries Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT EEEFK1A471AP vs 10CE470KX
EEV477M010A9MAA KEMET Corporation $0.2605 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP EEEFK1A471AP vs EEV477M010A9MAA
MXWRU-010/471M8X10TRF Tecate Group Check for Price Aluminum Electrolytic Capacitor, Aluminum (wet), EEEFK1A471AP vs MXWRU-010/471M8X10TRF
10CE470FS SUN Electronic Industries Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3533, ROHS COMPLIANT EEEFK1A471AP vs 10CE470FS
EEEFK1A471GP Panasonic Electronic Components $0.3537 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP EEEFK1A471AP vs EEEFK1A471GP
EEV477M010S9MAA KEMET Corporation $0.2615 Aluminum Electrolytic Capacitor EEEFK1A471AP vs EEV477M010S9MAA

EEEFK1A471AP Related Parts