-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FK1A330R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1A330R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0988 | Buy Now |
|
Future Electronics | FK (V) Series 10 v 33 uf 105'c 5x5.8mm Very Low Imp. 2k hrs SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 34000Reel |
|
$0.0856 / $0.0991 | Buy Now |
DISTI #
EEEFK1A330R
|
TME | Capacitor: electrolytic, low ESR, SMD, 33uF, 10VDC, Ø5x5.8mm, ±20% Min Qty: 1 | 1000 |
|
$0.1500 / $0.6250 | Buy Now |
|
Ameya Holding Limited | Cap Aluminium SMD 33uF 20% 10V 105C 2000hrs 160mA 5X6 Auto | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1A330R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1A330R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
DISTI #
C1S520200334283
|
Chip1Stop | Cap Aluminum 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105 C T/R RoHS: Compliant pbFree: No | 40000 |
|
$0.0879 / $0.1150 | Buy Now |
DISTI #
C1S600600644192
|
Chip1Stop | Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R RoHS: Compliant pbFree: No | 888 |
|
$0.1162 | Buy Now |
|
LCSC | 33uF 10V 120mA120Hz 20% SMDD5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 44 |
|
$0.0720 / $0.1231 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 27000 |
|
$0.0783 / $0.0839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1A330R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1A330R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.0033 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1A330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1A330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1A330AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EEEFK1A330R vs EEEFK1A330AR |
EEEFP1A330AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EEEFK1A330R vs EEEFP1A330AR |