-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4084
|
Newark | Capacitor, 1Uf, 50Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Fc Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEEFC1H1R0R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 42000 |
|
$0.0960 | Buy Now |
DISTI #
85AK4193
|
Newark | Cap, Alu Elec, 1Uf, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Fc Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFC1H1R0R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8000 |
|
$0.0790 | Buy Now |
DISTI #
EEE-FC1H1R0R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1H1R0R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0655 | Buy Now |
DISTI #
70068058
|
RS | Capacitor, Aluminum Electrolytic, 50V 1.0uF B Case Fc SMT | Panasonic Electronic Components EEEFC1H1R0R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 / $0.2830 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT, 1717 | 3166 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT, 1717 (Also Known As: EEE-FC1H1R0R) | 3166 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
EEEFC1H1R0R
|
TME | Capacitor: electrolytic, low ESR, SMD, 1uF, 50VDC, Ø4x5.4mm, ±20% Min Qty: 1 | 5 |
|
$0.1060 / $0.3670 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 1uF, 50VDC, Ø4x5.4mm | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFC1H1R0R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFC1H1R0R) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 38000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFC1H1R0R
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Not Recommended | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.22.00.20 | ||
Factory Lead Time | 21 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 1 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Diameter | 4 mm | ||
Dielectric Material | ALUMINUM (WET) | ||
Height | 5.4 mm | ||
Leakage Current | 0.003 mA | ||
Length | 4.3 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 105 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 15 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 50 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 22.5 mA | ||
Size Code | 1717 | ||
Surface Mount | YES | ||
Tan Delta | 0.12 | ||
Terminal Shape | FLAT | ||
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEEFC1H1R0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFC1H1R0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UUQ1H010MCL1GB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | EEEFC1H1R0R vs UUQ1H010MCL1GB |
EEEHB1H1R0SR | Panasonic Electronic Components | $0.1363 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT | EEEFC1H1R0R vs EEEHB1H1R0SR |
EEEHA1H1R0AR | Panasonic Electronic Components | $0.0641 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT | EEEFC1H1R0R vs EEEHA1H1R0AR |
EDH105M050S9BAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEEFC1H1R0R vs EDH105M050S9BAA |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.