EEE1HA470UAP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT

Overview of EEE1HA470UAP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for EEE1HA470UAP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEE-1HA470UAP
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA470UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.1768
  • 1,000 $0.1732
  • 2,000 $0.1708
  • 3,000 $0.1659
  • 4,000 $0.1623
  • 5,000 $0.1592
  • 50,000 $0.1562
$0.1562 / $0.1768 Buy Now
DISTI # EEE1HA470UAP
TME Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø8x10.2mm, ±20%, 1000h Min Qty: 500 0
  • 500 $0.2420
$0.2420 RFQ
DISTI # EEE1HA470UAP
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1HA470UAP) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEE1HA470UAP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEE1HA470UAP by Panasonic Electronic Components

EEE1HA470UAP
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.0235 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
110 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EEE1HA470UAP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT
    VS

Related Parts for EEE1HA470UAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEE1HA470UAP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEE1HA470UAP by Panasonic Electronic Components

  • Please alert me when EEE1HA470UAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEE1HA470UAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEE1HA470UAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEE1HA470UAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEE1HA470UAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEE1HA470UAP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: