-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7337
|
Newark | Capacitor, Alu Elec, 1Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE1HA010SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40640 |
|
$0.0410 | Buy Now |
DISTI #
17AC6825
|
Newark | Cap, 1Μf, 50V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:1Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA010SR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
96K9436
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 96K9436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack |
960 Partner Stock |
|
$0.0860 / $0.0940 | Buy Now |
DISTI #
EEE-1HA010SR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA010SR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0523 | Buy Now |
DISTI #
70068008
|
RS | Aluminum Electrolytic Capacitor, 2000h 4 (Dia) x 5.4mm, 1uF 50 VDC, SV Series | Panasonic Electronic Components EEE1HA010SR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0780 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT | 2560 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT (Also Known As: EEE-1HA010SR) | 2560 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT (Also Known As: EEE-1HA010SR) | 985 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT | 985 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT | 640 |
|
$0.0648 / $0.1440 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT (Also Known As: EEE-1HA010SR) | 640 |
|
$0.0648 / $0.1440 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT (Also Known As: EEE-1HA010SR) | 596 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1 UF, SURFACE MOUNT | 596 |
|
$0.3000 / $0.6000 | Buy Now |
DISTI #
EEE1HA010SR
|
TME | Capacitor: electrolytic, SMD, 1uF, 50VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 1 | 2322 |
|
$0.0770 / $0.2860 | Buy Now |
DISTI #
EEE1HA010SR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1HA010SR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 64000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA010SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Not Recommended | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.22.00.20 | ||
Factory Lead Time | 28 Weeks, 1 Day | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 1 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Diameter | 4 mm | ||
Dielectric Material | ALUMINUM (WET) | ||
Height | 5.4 mm | ||
Leakage Current | 0.003 mA | ||
Length | 4.3 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 85 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 15 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 50 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 10 mA | ||
Size Code | 1717 | ||
Surface Mount | YES | ||
Tan Delta | 0.12 | ||
Terminal Shape | FLAT | ||
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEE1HA010SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1HA010SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
105NPS050M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT | EEE1HA010SR vs 105NPS050M |
EDK105M050S9BAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEE1HA010SR vs EDK105M050S9BAA |
50CE1NP | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 5.4MMH, ROHS COMPLIANT | EEE1HA010SR vs 50CE1NP |
105SML050MD4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, LEAD FREE | EEE1HA010SR vs 105SML050MD4 |
EDK105M050A9BAA | KEMET Corporation | $0.1196 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | EEE1HA010SR vs EDK105M050A9BAA |
UWP1H010MCL1GB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5 MML CHIP, ROHS COMPLIANT | EEE1HA010SR vs UWP1H010MCL1GB |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.