-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-1AA330WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA330WAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0659 | Buy Now |
|
Quest Components | 852 |
|
$0.1416 / $0.4720 | Buy Now | |
DISTI #
EEE1AA330WAR
|
TME | Capacitor: electrolytic, SMD, 33uF, 10VDC, Ø4x5.4mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.0770 | RFQ |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
DISTI #
EEE1AA330WAR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 10 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD (Alt: EEE1AA330WAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33uF 10V 29mA120Hz 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 130 |
|
$0.0543 / $0.1182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1AA330WAR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1AA330WAR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0033 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 29 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEE1AA330WAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1AA330WAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10CE33BSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5.4 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEE1AA330WAR vs 10CE33BSS |