-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE1AA221XAP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-1AA221XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA221XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1141 | Buy Now |
DISTI #
EEE1AA221XAP
|
TME | Capacitor: electrolytic, SMD, 220uF, 10VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 900 | 0 |
|
$0.1510 | RFQ |
|
Ameya Holding Limited | 900-Authorized Distributor |
|
RFQ | ||
DISTI #
EEE1AA221XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1AA221XAP) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1AA221XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Not Recommended | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.22.00.20 | ||
Factory Lead Time | 21 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 220 µF | ||
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ||
Diameter | 6.3 mm | ||
Dielectric Material | ALUMINUM (WET) | ||
Height | 7.7 mm | ||
Leakage Current | 0.022 mA | ||
Length | 6.6 mm | ||
Mounting Feature | SURFACE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 85 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Shape | CYLINDRICAL PACKAGE | ||
Package Style | SMT | ||
Packing Method | TR, EMBOSSED, 15 INCH | ||
Polarity | POLARIZED | ||
Positive Tolerance | 20% | ||
Rated (DC) Voltage (URdc) | 10 V | ||
Reference Standard | AEC-Q200 | ||
Ripple Current | 173 mA | ||
Size Code | 2626 | ||
Surface Mount | YES | ||
Tan Delta | 0.22 | ||
Terminal Shape | FLAT | ||
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEE1AA221XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1AA221XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEE1AA221XP | Panasonic Electronic Components | $0.1867 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | EEE1AA221XAP vs EEE1AA221XP |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.