-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9753
|
Newark | Cap, 1000Uf, 10V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEE1AA102P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3500 |
|
$0.2120 / $0.2360 | Buy Now |
DISTI #
47AC4782
|
Newark | Cap, 1000Μf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000Μf, Voltage Rating:10V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1AA102P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 439 |
|
$0.1710 | Buy Now |
DISTI #
EEE-1AA102P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA102P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.1820 | Buy Now |
DISTI #
EEE-1AA102P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA102P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1608 / $0.1820 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 4141 | 2400 |
|
$0.2356 / $0.5890 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 4141 (Also Known As: EEE-1AA102P) | 2400 |
|
$0.2356 / $0.5890 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 4141 | 120 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 4141 (Also Known As: EEE-1AA102P) | 120 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 4141 (Also Known As: EEE-1AA102P) | 39 |
|
$1.3800 / $2.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, SURFACE MOUNT, 4141 | 39 |
|
$1.3800 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1AA102P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1AA102P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.1 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 580 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEE1AA102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1AA102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEE1AA102UAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EEE1AA102P vs EEE1AA102UAP |
EDK108M010S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEE1AA102P vs EDK108M010S9PAA |