Part Details for EECS5R5(V)155 by Panasonic Electronic Components
Overview of EECS5R5(V)155 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for EECS5R5(V)155
EECS5R5(V)155 CAD Models
EECS5R5(V)155 Part Data Attributes
|
EECS5R5(V)155
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS5R5(V)155
Panasonic Electronic Components
Electric Double Layer Capacitor, 5.5V, 1500000uF, Through Hole Mount, 7522, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5.5 mm |
Alternate Parts for EECS5R5(V)155
This table gives cross-reference parts and alternative options found for EECS5R5(V)155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECS5R5(V)155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF055155AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 1500000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS5R5(V)155 vs LF055155AE |
EECS5R5(H)155 | Electric Double Layer Capacitor, 5.5V, 1500000uF, Through Hole Mount, 8175, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EECS5R5(V)155 vs EECS5R5(H)155 |
EDLSG155H5R5C | Electric Double Layer Capacitor, 5.5V, 1500000uF, Through Hole Mount, 7975, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EECS5R5(V)155 vs EDLSG155H5R5C |
LF055155A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 1500000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS5R5(V)155 vs LF055155A |
EECS5R5V155 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1500000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EECS5R5(V)155 vs EECS5R5V155 |
EECS5R5H155 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1500000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EECS5R5(V)155 vs EECS5R5H155 |
EECF5R5U155 | Electric Double Layer Capacitor, 5.5V, 1500000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | EECS5R5(V)155 vs EECF5R5U155 |
KR-5R5H155-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 1500000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EECS5R5(V)155 vs KR-5R5H155-R |