Part Details for EEC2G605HZA414 by Nichicon Corporation
Overview of EEC2G605HZA414 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEC2G605HZA414
EEC2G605HZA414 CAD Models
EEC2G605HZA414 Part Data Attributes
|
EEC2G605HZA414
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEC2G605HZA414
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for EEC2G605HZA414
This table gives cross-reference parts and alternative options found for EEC2G605HZA414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC2G605HZA414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEC2G605HQN416 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HQN416 |
EEC2G605HQN403 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HQN403 |
EEC2G605HQA405 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HQA405 |
EEC2G605HZN403 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HZN403 |
EEC2G605HZA402 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HZA402 |
EEC2G605HZA406 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HZA406 |
EEC2G605HQA413 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HQA413 |
EEC2G605HQA431 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HQA431 |
EEC2G605HZN415 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT | EEC2G605HZA414 vs EEC2G605HZN415 |
EEH2G605HQN406 | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, RADIAL LEADED | EEC2G605HZA414 vs EEH2G605HQN406 |