EEC2G605HQA431
Nichicon Corporation
Description: Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT

Overview of EEC2G605HQA431 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EEC2G605HQA431 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EEC2G605HQA431 by Nichicon Corporation

EEC2G605HQA431
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
6 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
LUG
Want to compare parts?
  1. EEC2G605HQA431
    Nichicon Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for EEC2G605HQA431

This table gives cross-reference parts and alternative options found for EEC2G605HQA431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC2G605HQA431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEC2G605HQN401 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HQN401
EEC2G605HQN416 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HQN416
EEH2G605HQN406 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, RADIAL LEADED Nichicon Corporation EEC2G605HQA431 vs EEH2G605HQN406
EEC2G605HZA404 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HZA404
EEC2G605HZN404 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HZN404
EEC2G605HZN405 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HZN405
EEC2G605HZA415 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HZA415
EEC2G605HZA413 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HZA413
EEC2G605HQN413 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HQN413
EEC2G605HZA403 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 6uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation EEC2G605HQA431 vs EEC2G605HZA403

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEC2G605HQA431 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEC2G605HQA431 by Nichicon Corporation

  • Please alert me when EEC2G605HQA431 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEC2G605HQA431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEC2G605HQA431 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEC2G605HQA431 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEC2G605HQA431.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEC2G605HQA431 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: