Part Details for EEC2G205HZN431 by Nichicon Corporation
Overview of EEC2G205HZN431 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEC2G205HZN431
EEC2G205HZN431 CAD Models
EEC2G205HZN431 Part Data Attributes
|
EEC2G205HZN431
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEC2G205HZN431
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG |
Alternate Parts for EEC2G205HZN431
This table gives cross-reference parts and alternative options found for EEC2G205HZN431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC2G205HZN431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEH2G205HZA402 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | EEC2G205HZN431 vs EEH2G205HZA402 |
EEC2G205HQN431 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HQN431 |
EEC2G205HQN407 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HQN407 |
EEC2G205HZN405 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HZN405 |
EEC2G205HQN415 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HQN415 |
EEC2G205HQA405 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HQA405 |
EEH2G205HZN402 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | EEC2G205HZN431 vs EEH2G205HZN402 |
EEC2G205HQA414 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HQA414 |
EEC2G205HZA415 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HZA415 |
EEC2G205HQA403 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2G205HZN431 vs EEC2G205HQA403 |