Part Details for EEC2D126HZN416 by Nichicon Corporation
Overview of EEC2D126HZN416 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEC2D126HZN416
EEC2D126HZN416 CAD Models
EEC2D126HZN416 Part Data Attributes
|
EEC2D126HZN416
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEC2D126HZN416
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG |
Alternate Parts for EEC2D126HZN416
This table gives cross-reference parts and alternative options found for EEC2D126HZN416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC2D126HZN416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEC2D126HQA401 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HQA401 |
EEC2D126HQN405 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HQN405 |
EEC2D126HQN413 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HQN413 |
EEC2D126HQN401 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HQN401 |
EEC2D126HZN414 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HZN414 |
EEH2D126HQN406 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | EEC2D126HZN416 vs EEH2D126HQN406 |
EEC2D126HQA403 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HQA403 |
EEC2D126HQA431 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HQA431 |
EEC2D126HQN403 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HQN403 |
EEC2D126HZN402 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | EEC2D126HZN416 vs EEC2D126HZN402 |