Part Details for EEC2D106HWNM05 by Nichicon Corporation
Overview of EEC2D106HWNM05 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for EEC2D106HWNM05
EEC2D106HWNM05 CAD Models
EEC2D106HWNM05 Part Data Attributes
|
EEC2D106HWNM05
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
EEC2D106HWNM05
Nichicon Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 34.2 mm | |
Terminal Shape | WIRE | |
Width | 19.5 mm |
Alternate Parts for EEC2D106HWNM05
This table gives cross-reference parts and alternative options found for EEC2D106HWNM05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC2D106HWNM05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEH2D106HZA305 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEC2D106HWNM05 vs EEH2D106HZA305 |
EEH2D106HQN305 | Film Capacitor, Polypropylene, 10uF | Nichicon Corporation | EEC2D106HWNM05 vs EEH2D106HQN305 |