-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6884
|
Newark | Capacitor Alum Elec, 15Uf, 20%, 35V, Radial, Capacitance:15Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Panasonic EEAGA1V150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2094 |
|
$0.0370 | Buy Now |
DISTI #
EEA-GA1V150
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 35 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEA-GA1V150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0528 / $0.0575 | Buy Now |
DISTI #
83T6884
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 35 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: 83T6884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1570 / $0.2450 | Buy Now |
DISTI #
70349264
|
RS | 15uF 35 V dc Aluminum Electrolytic Capacitor, GA Series 1000h 6.3 (Dia) x 7mm | Panasonic Electronic Components EEAGA1V150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2360 / $0.2940 | RFQ |
DISTI #
35258169
|
Verical | Cap Aluminum Lytic 15uF 35V 20% (6.3 X 7mm) Radial 2.5mm 50mA 1000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1352 Package Multiple: 1 | Americas - 2094 |
|
$0.0541 | Buy Now |
DISTI #
51680904
|
Verical | Cap Aluminum Lytic 15uF 35V 20% (6.3 X 7mm) Radial 2.5mm 50mA 1000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 600 Package Multiple: 200 Date Code: 1321 | Americas - 600 |
|
$0.0690 / $0.1379 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 15UF, THROUGH HOLE MOUNT | 2400 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 15UF, THROUGH HOLE MOUNT (Also Known As: EEA-GA1V150) | 2400 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
EEAGA1V150
|
TME | Capacitor: electrolytic, THT, 15uF, 35VDC, Ø6.3x7mm, Pitch: 2.5mm Min Qty: 5 | 0 |
|
$0.1580 / $0.3130 | RFQ |
DISTI #
EEAGA1V150
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEAGA1V150) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAGA1V150
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAGA1V150
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00525 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAGA1V150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1V150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRE-SX150M35V6.3X7SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | EEAGA1V150 vs NRE-SX150M35V6.3X7SPF |
NRE-SX150M35V6.3X7SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | EEAGA1V150 vs NRE-SX150M35V6.3X7SP7.5LLF |
NRE-SX150M35V6.3X7TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | EEAGA1V150 vs NRE-SX150M35V6.3X7TBSTF |
USF1V150MDD1AE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | EEAGA1V150 vs USF1V150MDD1AE |
EKMA350ETD150MF07S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | EEAGA1V150 vs EKMA350ETD150MF07S |
EKMA350ETE150MF07C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | EEAGA1V150 vs EKMA350ETE150MF07C |
EKMA350ETD150MF07N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | EEAGA1V150 vs EKMA350ETD150MF07N |
NRE-SX150M35V6.3X7F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | EEAGA1V150 vs NRE-SX150M35V6.3X7F3CF |
EKMA350ELL150MF07A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | EEAGA1V150 vs EKMA350ELL150MF07A |
EKMA350ELL150MF07D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MMH RADIAL LEADED | EEAGA1V150 vs EKMA350ELL150MF07D |