-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-GA1C470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEA-GA1C470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 4000 |
|
$0.0172 | Buy Now |
DISTI #
EEAGA1C470B
|
TME | Capacitor: electrolytic, THT, 47uF, 16VDC, Ø6.3x7mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.1640 | RFQ |
DISTI #
EEAGA1C470B
|
Avnet Abacus | - Tape and Reel (Alt: EEAGA1C470B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAGA1C470B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAGA1C470B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 77 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAGA1C470B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1C470B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMA160ETE470MF07B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | EEAGA1C470B vs EKMA160ETE470MF07B |
8470LCMAA07SEN0E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | EEAGA1C470B vs 8470LCMAA07SEN0E |
F016476M | Maxcap Electronics Sdn Bhd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | EEAGA1C470B vs F016476M |
8470LCMAA07SE01D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | EEAGA1C470B vs 8470LCMAA07SE01D |
R2S-16V470MF1-T58 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | EEAGA1C470B vs R2S-16V470MF1-T58 |
NRE-SW470M16V6.3X7F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | EEAGA1C470B vs NRE-SW470M16V6.3X7F3F |
8470LCMAA07SE05C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | EEAGA1C470B vs 8470LCMAA07SE05C |
8470LCMAA07SEN0D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | EEAGA1C470B vs 8470LCMAA07SEN0D |
R2S-16V470MF1-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | EEAGA1C470B vs R2S-16V470MF1-F |
EKMA160ETE470MF07N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | EEAGA1C470B vs EKMA160ETE470MF07N |