-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-FC1V120B
|
Avnet Americas | Cap Aluminum 12uF 35V 20% (5 X 7mm) Radial 5mm 120mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-FC1V120B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
EEAFC1V120B
|
TME | Capacitor: electrolytic, THT, 12uF, 35VDC, Ø5x7mm, Pitch: 5mm, ±20% Min Qty: 2000 | 0 |
|
$0.0970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAFC1V120B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAFC1V120B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0042 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 78 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAFC1V120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAFC1V120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ETD120ME07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | United Chemi-Con Inc | EEAFC1V120B vs ESXE350ETD120ME07N |
NRSX120M35V5X7F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | NIC Components Corp | EEAFC1V120B vs NRSX120M35V5X7F3CF |
NRSX120M35V5X7TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | NIC Components Corp | EEAFC1V120B vs NRSX120M35V5X7TBSTNF |
ESXE350ELL120ME07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | United Chemi-Con Inc | EEAFC1V120B vs ESXE350ELL120ME07N |
ESXE350ETE120ME07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | United Chemi-Con Inc | EEAFC1V120B vs ESXE350ETE120ME07C |
NRSX120M35V5X7TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | NIC Components Corp | EEAFC1V120B vs NRSX120M35V5X7TBF1NF |
EEAFC1V120(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEAFC1V120B vs EEAFC1V120(H) |
NRSX120M35V5X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | NIC Components Corp | EEAFC1V120B vs NRSX120M35V5X7TBF1F |
ESXE350ETD120ME07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12uF, | United Chemi-Con Inc | EEAFC1V120B vs ESXE350ETD120ME07S |
SXE35VB12RM5X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | EEAFC1V120B vs SXE35VB12RM5X7LL |