-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-FC1A390
|
Avnet Americas | Aluminum Electrolytic Capacitor, 39 uF, 10 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEA-FC1A390) RoHS: Compliant Min Qty: 2800 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0472 / $0.0515 | Buy Now |
DISTI #
70359357
|
RS | 39uF 10V dc Aluminum Electrolytic Capacitor, FC Radial Series 1000h 5(Dia)x7mm | Panasonic Electronic Components EEAFC1A390 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0960 / $0.1200 | RFQ |
|
Bristol Electronics | 5800 |
|
RFQ | ||
DISTI #
EEAFC1A390
|
TME | Capacitor: electrolytic, low ESR, THT, 39uF, 10VDC, Ø5x7mm, ±20% Min Qty: 2000 | 0 |
|
$0.0930 | RFQ |
DISTI #
EEAFC1A390
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: EEAFC1A390) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAFC1A390
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAFC1A390
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0039 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 78 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAFC1A390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAFC1A390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESXE100ETD390ME07B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs ESXE100ETD390ME07B |
NRSX390M10V5X7TBF1NF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs NRSX390M10V5X7TBF1NF |
NRSX390M10V5X7TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs NRSX390M10V5X7TBSTF |
ESXE100ELL390ME07A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs ESXE100ELL390ME07A |
UPW1A390MDD1TC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs UPW1A390MDD1TC |
ESXE100ELL390ME07M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs ESXE100ELL390ME07M |
ESXE100ETE390ME07S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs ESXE100ETE390ME07S |
NRSX390M10V5X7F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs NRSX390M10V5X7F3CF |
EEAFC1A390B | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEAFC1A390 vs EEAFC1A390B |
ESXE100ETE390ME07A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39uF, | EEAFC1A390 vs ESXE100ETE390ME07A |