EEAFC0J560H
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEAFC0J560H by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEAFC0J560H by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEA-FC0J560H
Avnet Americas Cap Aluminum 56uF 6.3V 20% (5 X 7mm) Radial 2.5mm 120mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-FC0J560H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0623
  • 4,000 $0.0611
  • 8,000 $0.0602
  • 12,000 $0.0585
  • 16,000 $0.0572
  • 20,000 $0.0561
  • 200,000 $0.0550
$0.0550 / $0.0623 Buy Now
DISTI # EEAFC0J560H
TME Capacitor: electrolytic, low ESR, THT, 56uF, 6.3VDC, Ø5x7mm, ±20% Min Qty: 2000 0
  • 2,000 $0.0970
$0.0970 RFQ

CAD Models for EEAFC0J560H by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEAFC0J560H by Panasonic Electronic Components

EEAFC0J560H
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
56 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003528 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
78 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEAFC0J560H
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEAFC0J560H

This table gives cross-reference parts and alternative options found for EEAFC0J560H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAFC0J560H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX560M6.3V5X7TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp EEAFC0J560H vs NRSX560M6.3V5X7TB
EEAFC0J560B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEAFC0J560H vs EEAFC0J560B
NRSX560M6.3V5X7TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEAFC0J560H vs NRSX560M6.3V5X7TRF
ESXE6R3ETE560ME07S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 56uF, United Chemi-Con Inc EEAFC0J560H vs ESXE6R3ETE560ME07S
ESXE6R3ETD560ME07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 56uF, United Chemi-Con Inc EEAFC0J560H vs ESXE6R3ETD560ME07C
NRSX560M6.3V5X7F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 56uF, NIC Components Corp EEAFC0J560H vs NRSX560M6.3V5X7F2F
ESXE6R3ETE560ME07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 56uF, United Chemi-Con Inc EEAFC0J560H vs ESXE6R3ETE560ME07N
ESXE6R3ETD560ME07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 56uF, United Chemi-Con Inc EEAFC0J560H vs ESXE6R3ETD560ME07N
ESXE6R3ETD560ME07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 56uF, United Chemi-Con Inc EEAFC0J560H vs ESXE6R3ETD560ME07M
ESXE6R3ELL560ME07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 56uF, United Chemi-Con Inc EEAFC0J560H vs ESXE6R3ELL560ME07B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEAFC0J560H by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEAFC0J560H by Panasonic Electronic Components

  • Please alert me when EEAFC0J560H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEAFC0J560H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEAFC0J560H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEAFC0J560H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEAFC0J560H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEAFC0J560H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: