Part Details for EE80252B1-000U-A99 by SUNON USA
Overview of EE80252B1-000U-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE80252B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE80252B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 24V 73mA 1.8W 3200RPM 41CFM 33dBA Panel Mount - Bulk (Alt: EE80252B1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326775
|
RS | Fan, DC,24V,41.0CFM,73A,1.80W,3200RPM,33.0dBA,2BALL,80X80X25mm, AutoRestart | Sunon Fans EE80252B1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2300 | RFQ |
Part Details for EE80252B1-000U-A99
EE80252B1-000U-A99 CAD Models
EE80252B1-000U-A99 Part Data Attributes
|
EE80252B1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE80252B1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.073A, 24V, 1.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 41 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 4.57 mmH2O | |
Rated Current | 0.073 A | |
Rated Power | 1.8 W | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 25 mm |