Part Details for EE60251B2-000U-999 by SUNON USA
Overview of EE60251B2-000U-999 by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE60251B2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1918-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3860 | Buy Now |
DISTI #
EE60251B2-000U-999
|
Avnet Americas | DC Fan Ball Bearing 12V 0.09A 1.08W 3800RPM 19.3CFM 30dBA Flange Mount - Bulk (Alt: EE60251B2-000U-999) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
EE60251B2-000U-999
|
Avnet Americas | DC FAN - Bulk (Alt: EE60251B2-000U-999) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EE60251B2-000U-999
|
Avnet Americas | DC Fan Ball Bearing 12V 78mA 0.94W 3800RPM 19.3CFM 30dBA Panel Mount - Bulk (Alt: EE60251B2-000U-999) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-EE60251B2000U999
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 12VDC, 19.3CFM, 0.94W, 30dBA, 0.15"H2O, Ball, Wire RoHS: Compliant | 0 |
|
$8.8700 | Order Now |
DISTI #
71326750
|
RS | Fan, DC,12V,19.3CFM,78A,0.94W,3800RPM,30.0dBA,2BALL,60X60X25mm, | Sunon Fans EE60251B2-000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 | RFQ |
|
Future Electronics | Fan 60X60X25mm 12VDC 0.94W 19. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$9.0100 | Buy Now |
|
Future Electronics | Fan 60X60X25mm 12VDC 0.94W 19. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$9.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0700 / $12.0700 | Buy Now |
DISTI #
000000000003711342
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, 19.3CFM, 0.94W, 30dBA, 0.15H2O, Ball, Wire Min Qty: 1 | 0 |
|
$8.7500 / $10.0000 | Buy Now |
Part Details for EE60251B2-000U-999
EE60251B2-000U-999 CAD Models
EE60251B2-000U-999 Part Data Attributes
|
EE60251B2-000U-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE60251B2-000U-999
SUNON USA
DC Fan, Axial Construction, 0.087A, 12V, 1.04W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 19.3 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.087 A | |
Rated Power | 1.04 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 25 mm |