Part Details for EE2076 by Allied Wire & Cable Inc
Overview of EE2076 by Allied Wire & Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for EE2076
EE2076 CAD Models
EE2076 Part Data Attributes
|
EE2076
Allied Wire & Cable Inc
Buy Now
Datasheet
|
Compare Parts:
EE2076
Allied Wire & Cable Inc
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIED WIRE & CABLE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | |
Application | HIGH TEMPERATURES AND HIGH FREQUENCY | |
Approvals | MIL; NEMA; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.73 mm | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |