Part Details for EE20195 by Allied Wire & Cable Inc
Overview of EE20195 by Allied Wire & Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for EE20195
EE20195 CAD Models
EE20195 Part Data Attributes
|
EE20195
Allied Wire & Cable Inc
Buy Now
Datasheet
|
Compare Parts:
EE20195
Allied Wire & Cable Inc
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIED WIRE & CABLE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | |
Application | HIGH TEMPERATURES AND HIGH FREQUENCY | |
Approvals | MIL; NEMA; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.73 mm | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for EE20195
This table gives cross-reference parts and alternative options found for EE20195. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE20195, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EE20194 | Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | EE20195 vs EE20194 |
EE20196 | Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | EE20195 vs EE20196 |
EE20191 | Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | EE20195 vs EE20191 |
EE20193 | Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | EE20195 vs EE20193 |