-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4815
|
Newark | Signal Relay, Ee2 Series, Latching Dual Coil, Dpdt, Smd, 2 A, 3 Vdc Rohs Compliant: Yes |Kemet EE2-3TNU-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 555 |
|
$1.9600 / $3.1700 | Buy Now |
DISTI #
87AC5555
|
Newark | V |Kemet EE2-3TNU-L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
399-11011-1-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7158 In Stock |
|
$1.7171 / $3.0500 | Buy Now |
DISTI #
EE2-3TNU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount - Tape and Reel (Alt: EE2-3TNU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 56 Weeks, 5 Days Container: Reel | 0 |
|
$1.3689 | Buy Now |
DISTI #
80-EE2-3TNU-L
|
Mouser Electronics | Low Signal Relays - PCB 3V 10uA Relay Signal 2formC RoHS: Compliant | 1200 |
|
$1.7100 / $3.0500 | Buy Now |
DISTI #
66406139
|
Verical | Signal Relay 3VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2306 | Americas - 61 |
|
$1.6150 | Buy Now |
DISTI #
EE2-3TNU-L
|
TTI | Low Signal Relays - PCB 3V 10uA Relay Signal 2formC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.7600 / $1.8800 | Buy Now |
DISTI #
EE2-3TNU-L
|
Avnet Abacus | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount - Tape and Reel (Alt: EE2-3TNU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
EE2-3TNU-L
|
Avnet Asia | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount (Alt: EE2-3TNU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$1.2613 / $1.4652 | Buy Now |
DISTI #
C1S408402007623
|
Chip1Stop | Signal Relay 3VDC 2A DPDT(15x9.5x10)mm SMD RoHS: Compliant | 61 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE2-3TNU-L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-3TNU-L
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Relay Type | POWER/SIGNAL RELAY |