Part Details for EE14-541G-230.00MHZ by Connor-Winfield
Overview of EE14-541G-230.00MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AI-2EH-33EE148.300000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3808AC-C2-33EE-14.318180 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-D3-33EE-14.628500 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |