There are no models available for this part yet.
Overview of EE09012-QM by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for EE09012-QM by Foxconn
Part Data Attributes for EE09012-QM by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.374 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
4.325 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON PD-NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
400VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.4448 N
|
Insulation Resistance
|
800000000 Ω
|
Insulator Color
|
BROWN
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
180
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.0556 N
|
Alternate Parts for EE09012-QM
This table gives cross-reference parts and alternative options found for EE09012-QM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE09012-QM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67193-0021 | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Molex | EE09012-QM vs 67193-0021 |
1-145090-9 | 180 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | EE09012-QM vs 1-145090-9 |
EE09012-TM | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Foxconn | EE09012-QM vs EE09012-TM |
67193-0022 | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Molex | EE09012-QM vs 67193-0022 |
EE09011-TM | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle, | Foxconn | EE09012-QM vs EE09011-TM |
EE0C002-GM | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Foxconn | EE09012-QM vs EE0C002-GM |
EE0C016-GM | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Foxconn | EE09012-QM vs EE0C016-GM |
EE0C007-GM | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Foxconn | EE09012-QM vs EE0C007-GM |
EE0C003-GM | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Foxconn | EE09012-QM vs EE0C003-GM |
EE0C006-GM | Card Edge Connector, 180 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Foxconn | EE09012-QM vs EE0C006-GM |