Part Details for EE.125R158KCT-13 by Vishay Intertechnologies
Overview of EE.125R158KCT-13 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part Details for EE.125R158KCT-13
EE.125R158KCT-13 CAD Models
EE.125R158KCT-13 Part Data Attributes
|
EE.125R158KCT-13
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EE.125R158KCT-13
Vishay Intertechnologies
RES,AXIAL,METAL FILM,158K OHMS,250WV,.25% +/-TOL,10PPM TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Low Noise | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | EE(R) | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | EE (R) | |
Technology | METAL FILM | |
Tolerance | 0.25% | |
Working Voltage | 250 V |