EE-SX4163-P2
Description: Through Beam Photoelectric Sensor,

Overview of EE-SX4163-P2 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EP610DI-30 Rochester Electronics LLC UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24
EP610DM-35 Rochester Electronics LLC UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
EP610DC-25 Rochester Electronics LLC UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24

Price & Stock for EE-SX4163-P2 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 22AC4403
Newark Transmissive Photosensor, 5Mm, Panel, Sensor Output:Photo/Optical Ic, Sensor Mounting:Panel Mount, Gap Width:5Mm, Aperture Width:0.5Mm, Forward Current If:-, Reverse Voltage Vr:-, Forward Voltage:-, Product Range:-, Automotive Rohs Compliant: Yes |Omron EE-SX4163-P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.2500
  • 10 $3.1900
  • 25 $2.8400
  • 50 $2.6900
  • 100 $2.6300
$2.6300 / $4.2500 Buy Now
DISTI # EESX4163P2
Avnet Americas Photomicrosensor Transmissive Infrared Open Collector Connector Light-ON 5VDC - Bulk (Alt: EESX4163P2) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 600
  • 150 $2.0271
  • 160 $1.9730
  • 310 $1.9190
  • 750 $1.8649
  • 1,500 $1.7974
  • 7,500 $1.7568
  • 15,000 $1.7028
$1.7028 / $2.0271 Buy Now
DISTI # 653-EE-SX4163-P2
Mouser Electronics Optical Switches, Transmissive, Photo IC Output Transmiss L-Shaped Mnt 5mm LightON 16mA RoHS: Compliant 196
  • 1 $4.0900
  • 10 $3.0800
  • 25 $2.7300
  • 50 $2.5900
  • 100 $2.5200
  • 300 $2.1100
  • 600 $1.9700
  • 2,550 $1.8400
$1.8400 / $4.0900 Buy Now
DISTI # 77321134
Verical Photointerrupter Transmissive Phototransistor 3-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 1 Americas - 357
  • 25 $4.0930
  • 150 $2.8261
$2.8261 / $4.0930 Buy Now
DISTI # 73473760
Verical Photointerrupter Transmissive Phototransistor 3-Pin RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2323 Americas - 300
  • 20 $3.6530
  • 150 $3.2370
  • 300 $2.9640
  • 600 $2.6000
  • 1,050 $2.5090
$2.5090 / $3.6530 Buy Now
DISTI # 32924181
Verical Photointerrupter Transmissive Phototransistor 3-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 23
  • 8 $4.0875
  • 11 $3.0625
$3.0625 / $4.0875 Buy Now
Quest Components   19440
  • 1 $12.2640
  • 133 $6.7452
  • 298 $6.1320
$6.1320 / $12.2640 Buy Now
DISTI # 000000000005714512
Sager Optical Switches, Transmissive, Photo IC Output Transmiss L-Shaped Mnt 5mm LightON 16mA Min Qty: 150 0
  • 150 $2.0500
  • 300 $1.9900
  • 750 $1.9300
  • 1,500 $1.8800
$1.8800 / $2.0500 Buy Now
DISTI # C1S541201379499
Chip1Stop Photoelectric Sensor Thru-beam Light ON 0.005m 3-Pin RoHS: Compliant Container: Bulk 23
  • 1 $3.2700
  • 10 $2.4500
$2.4500 / $3.2700 Buy Now
Neutron USA Photomicrosensor, L-Shap MNT Transm, Photo IC Light ON Collector Output, LL 0.3V Iout 16mA with If, HL Voh 4.5V If 0mA, Resp f: 3 kHz min, Apt 0.5mm, d 5mm 50
  • 1 $29.4500
$29.4500 Buy Now

CAD Models for EE-SX4163-P2 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EE-SX4163-P2 by OMRON Corporation

EE-SX4163-P2
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Omron Electronics
Configuration
SINGLE
Mounting Feature
BOARD MOUNT
Number of Channels
1
Number of Functions
1
Operating Current-Max
25 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Circuit Type
Open Collector
Output Voltage-Max
4.5 V
Sensors/Transducers Type
REFLECTIVE OBJECT SENSOR,IC OUTPUT
Surface Mount
NO
Want to compare parts?
  1. EE-SX4163-P2
    OMRON Corporation
    Through Beam Photoelectric Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EE-SX4163-P2 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EE-SX4163-P2 by OMRON Corporation

Select Manufacturer
Which Manufacturer of EE-SX4163-P2 would you like to use for your alert(s)?
  • Please alert me when EE-SX4163-P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EE-SX4163-P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EE-SX4163-P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EE-SX4163-P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EE-SX4163-P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EE-SX4163-P2 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: