EE-SX198
Description: Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, ROHS COMPLIANT PACKAGE-4

Overview of EE-SX198 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EP610DI-30 Rochester Electronics LLC UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24
EP610DM-35 Rochester Electronics LLC UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
EP610DC-25 Rochester Electronics LLC UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24

Price & Stock for EE-SX198 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH4268
Newark Photomicrosensor, Transistor, Th, 4V Rohs Compliant: Yes |Omron EE-SX198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.5000
  • 10 $2.7200
  • 25 $2.2100
  • 50 $1.9500
  • 100 $1.9000
$1.9000 / $3.5000 Buy Now
DISTI # EESX198
Avnet Americas Photointerrupter Transmissive 3mm Photologic, Open Collector 4-Pin - Bulk (Alt: EESX198) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 200 $1.5112
  • 400 $1.4709
  • 800 $1.4306
  • 1,200 $1.3903
  • 1,600 $1.3400
  • 2,000 $1.3097
  • 20,000 $1.2694
$1.2694 / $1.5112 Buy Now
DISTI # 653-EE-SX198
Mouser Electronics Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot RoHS: Compliant 4157
  • 1 $2.3600
  • 10 $2.2900
  • 25 $2.2600
  • 50 $2.1800
  • 100 $2.1700
  • 200 $1.8900
  • 1,000 $1.4700
  • 2,600 $1.3800
$1.3800 / $2.3600 Buy Now
DISTI # EE-SX198
TTI Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 2
In Stock
  • 2 $2.5100
  • 7 $2.0000
  • 1,000 $1.4700
$1.4700 / $2.5100 Buy Now
DISTI # EE-SX198
TME Sensor: photoelectric, through-beam (with slot), Slot width: 3mm Min Qty: 1 0
  • 1 $1.3300
  • 5 $1.2400
  • 25 $1.1700
  • 100 $1.0900
  • 500 $1.0100
$1.0100 / $1.3300 RFQ
DISTI # 000000000000230890
Sager Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot Min Qty: 200 0
  • 200 $1.5300
  • 400 $1.4800
  • 1,000 $1.4400
  • 2,000 $1.4000
$1.4000 / $1.5300 Buy Now
DISTI # C1S541200194059
Chip1Stop Photointerrupter Transmissive 3mm Photologic, Open Collector 4-Pin RoHS: Compliant pbFree: Yes Container: Bulk 1075
  • 1 $2.8000
  • 10 $2.1000
  • 50 $1.7600
  • 100 $1.6600
  • 800 $1.5000
$1.5000 / $2.8000 Buy Now
DISTI # C1S541201464122
Chip1Stop Photointerrupter/photo micro sensor RoHS: Compliant pbFree: Yes 7
  • 7 $1.5700
$1.5700 Buy Now

CAD Models for EE-SX198 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EE-SX198 by OMRON Corporation

EE-SX198
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Omron Electronics
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
200 nA
Forward Current-Max
0.05 A
Gap Size
3 mm
Number of Functions
1
On-state Collector Current-Nom
0.5 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom
3 mm
Want to compare parts?
  1. EE-SX198
    OMRON Corporation
    Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for EE-SX198

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EE-SX198 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EE-SX198 by OMRON Corporation

Select Manufacturer
Which Manufacturer of EE-SX198 would you like to use for your alert(s)?
  • Please alert me when EE-SX198 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EE-SX198 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EE-SX198 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EE-SX198 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EE-SX198.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EE-SX198 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: