Part Details for EE-SX1128 by OMRON Corporation
Overview of EE-SX1128 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part Details for EE-SX1128
EE-SX1128 CAD Models
EE-SX1128 Part Data Attributes
|
EE-SX1128
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1128
OMRON Corporation
Retroreflective Photoelectric Sensor, 0mm Min, 0mm Max, 0.50-10mA, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Body Breadth | 5.2 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 13.5 mm | |
Measurement Range-Max (mm) | ||
Measurement Range-Min (mm) | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.50-10mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |