Part Details for EDZVFHTE6112B by ROHM Semiconductor
Overview of EDZVFHTE6112B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZVFHTE6112B
EDZVFHTE6112B CAD Models
EDZVFHTE6112B Part Data Attributes
|
EDZVFHTE6112B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFHTE6112B
ROHM Semiconductor
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for EDZVFHTE6112B
This table gives cross-reference parts and alternative options found for EDZVFHTE6112B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFHTE6112B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ11EV-Y | Zener Diode, 10.99V V(Z), 2.09%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHTE6112B vs KDZ11EV-Y |
EDZVT2R11B | Zener Diode, 11V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZVFHTE6112B vs EDZVT2R11B |
EDZVFHT2R12B | Zener Diode, 12V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZVFHTE6112B vs EDZVFHT2R12B |
EDZVFH12B | Zener Diode, | ROHM Semiconductor | EDZVFHTE6112B vs EDZVFH12B |
EDZVFH11B | Zener Diode, | ROHM Semiconductor | EDZVFHTE6112B vs EDZVFH11B |
KDZ12EVY | Zener Diode, 11.99V V(Z), 2.09%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHTE6112B vs KDZ12EVY |
EDZ12B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFHTE6112B vs EDZ12B |
EDZVT2R12B | Zener Diode, 12V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZVFHTE6112B vs EDZVT2R12B |
EDZV12BT2R | Zener Diode, | ROHM Semiconductor | EDZVFHTE6112B vs EDZV12BT2R |
EDZV12B | Zener Diode, 12V V(Z), 2.09%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHTE6112B vs EDZV12B |