-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 7.44V V(Z), 2.1%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZTE617.5B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE617.5B
ROHM Semiconductor
Zener Diode, 7.44V V(Z), 2.1%, 0.15W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZTE617.5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE617.5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZVFHT2R7.5B | Zener Diode, 7.5V V(Z), 1.3%, 0.15W, | ROHM Semiconductor | EDZTE617.5B vs EDZVFHT2R7.5B |
EDZV7.5BT2R | Zener Diode, | ROHM Semiconductor | EDZTE617.5B vs EDZV7.5BT2R |
EDZV7.5B | Zener Diode, 7.5V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE617.5B vs EDZV7.5B |
EDZVT2R7.5B | Zener Diode, 7.5V V(Z), 1.3%, 0.15W, | ROHM Semiconductor | EDZTE617.5B vs EDZVT2R7.5B |