Part Details for EDZFH33B by ROHM Semiconductor
Overview of EDZFH33B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for EDZFH33B
EDZFH33B CAD Models
EDZFH33B Part Data Attributes
|
EDZFH33B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZFH33B
ROHM Semiconductor
Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 2 mA |
Alternate Parts for EDZFH33B
This table gives cross-reference parts and alternative options found for EDZFH33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZFH33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S300M | Zener Diode, 30.05V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | EDZFH33B vs DZ2S300M |
KDZ33EV-Y | Zener Diode, 32.97V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZFH33B vs KDZ33EV-Y |
EDZV33BT2R | Zener Diode, | ROHM Semiconductor | EDZFH33B vs EDZV33BT2R |
EDZ30B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZFH33B vs EDZ30B |
EDZ33B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZFH33B vs EDZ33B |
DZ2S300M0L | Zener Diode, 30V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZFH33B vs DZ2S300M0L |
KDZ30EV-Y | Zener Diode, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZFH33B vs KDZ30EV-Y |
EDZV33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZFH33B vs EDZV33B |
KDZ33EVY | Zener Diode, 32.97V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZFH33B vs KDZ33EVY |
EDZV30B | Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZFH33B vs EDZV30B |