Part Details for EDZ350/2 by On-Shore Technology Inc
Overview of EDZ350/2 by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EDZ350/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1643-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5208 In Stock |
|
$0.4648 / $1.3600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK, 5.08MM, 2 POS | 174 |
|
$0.4480 / $0.9600 | Buy Now |
Part Details for EDZ350/2
EDZ350/2 CAD Models
EDZ350/2 Part Data Attributes
|
EDZ350/2
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDZ350/2
On-Shore Technology Inc
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |