Part Details for EDZ3.9B by WEITRON INTERNATIONAL CO., LTD.
Overview of EDZ3.9B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDZ3.9B
EDZ3.9B CAD Models
EDZ3.9B Part Data Attributes
|
EDZ3.9B
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
EDZ3.9B
WEITRON INTERNATIONAL CO., LTD.
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |
Alternate Parts for EDZ3.9B
This table gives cross-reference parts and alternative options found for EDZ3.9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ3.9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX585-B3V9 | Zener Diode, 3.9V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | EDZ3.9B vs BZX585-B3V9 |
BZX585-B3V9,115 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | EDZ3.9B vs BZX585-B3V9,115 |
BZX585-B3V9,135 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | EDZ3.9B vs BZX585-B3V9,135 |
BZX585-B3V9,135 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | EDZ3.9B vs BZX585-B3V9,135 |