Part Details for EDV63-120-12-FREQP by Connor-Winfield
Overview of EDV63-120-12-FREQP by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDV63-120-12-FREQP
EDV63-120-12-FREQP CAD Models
EDV63-120-12-FREQP Part Data Attributes
|
EDV63-120-12-FREQP
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
EDV63-120-12-FREQP
Connor-Winfield
ECL Output Clock Oscillator, 20MHz Min, 210MHz Max, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 60 ppm | |
Frequency Stability | 100% | |
Linearity | 20% | |
Manufacturer Series | EDV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 210 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ECL | |
Physical Dimension | 24.64mm x 20.19mm x 6.99mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | -4.725 V | |
Supply Voltage-Min | -4.275 V | |
Supply Voltage-Nom | -4.5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |