EDT227M016A9MAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP

Overview of EDT227M016A9MAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EDT227M016A9MAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5324
Newark 220.uf 16.0V |Kemet EDT227M016A9MAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2120
  • 5,000 $0.2070
  • 10,000 $0.1920
  • 20,000 $0.1780
  • 30,000 $0.1660
  • 50,000 $0.1590
$0.1590 / $0.2120 Buy Now
DISTI # EDT227M016A9MAA-ND
DigiKey CAP ALUM 220UF 20% 16V SMD Min Qty: 7000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.1821
$0.1821 Buy Now
DISTI # 80-EDT227M016A9MAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 16V 220uF 20% RoHS: Compliant 0
  • 500 $0.1870
  • 7,000 $0.1870
$0.1870 Order Now
DISTI # 70971194
RS ALU Electrolytic, SMD, EDT, +125oC, 16VDC, 8uF, 8 x 10.2 | KEMET EDT227M016A9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk 0
  • 7,000 $0.1780
$0.1780 RFQ

CAD Models for EDT227M016A9MAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDT227M016A9MAA by KEMET Corporation

EDT227M016A9MAA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.0352 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
130 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.02
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EDT227M016A9MAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
    VS

Alternate Parts for EDT227M016A9MAA

This table gives cross-reference parts and alternative options found for EDT227M016A9MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDT227M016A9MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEETG1C221UP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Panasonic Electronic Components EDT227M016A9MAA vs EEETG1C221UP
EEETP1C221AP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT Panasonic Electronic Components EDT227M016A9MAA vs EEETP1C221AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDT227M016A9MAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDT227M016A9MAA by KEMET Corporation

  • Please alert me when EDT227M016A9MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDT227M016A9MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDT227M016A9MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDT227M016A9MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDT227M016A9MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDT227M016A9MAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: