Part Details for EDSP06SGLFNTU04 by TE Connectivity
Overview of EDSP06SGLFNTU04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSP06SGLFNTU04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0988
|
Newark | Dip Switch, 6Pos, Spst, Piano Key, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Edsp Series, Rohs Compliant: Yes |Alcoswitch Te Connectivity EDSP06SGLFNTU04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
450-2653-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
359 In Stock |
|
$1.6979 / $3.7500 | Buy Now |
DISTI #
506-EDSP06SGLFNTU04
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 6P G LONG TUBE PD OFF RoHS: Compliant | 0 |
|
$1.7900 / $1.9600 | Order Now |
|
Onlinecomponents.com | E STACK PIANO 6P G LONG TUBE PD OFF RoHS: Compliant | 0 |
|
$1.6800 / $3.5300 | Buy Now |
|
Master Electronics | E STACK PIANO 6P G LONG TUBE PD OFF RoHS: Compliant | 0 |
|
$1.6800 / $3.5300 | Buy Now |
Part Details for EDSP06SGLFNTU04
EDSP06SGLFNTU04 CAD Models
EDSP06SGLFNTU04 Part Data Attributes
|
EDSP06SGLFNTU04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDSP06SGLFNTU04
TE Connectivity
Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Height | 5 mm | |
Body Length or Diameter | 15.14 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | WIRE |