Part Details for EDS6432AFBH-6B-E by Elpida Memory Inc
Overview of EDS6432AFBH-6B-E by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for EDS6432AFBH-6B-E
EDS6432AFBH-6B-E CAD Models
EDS6432AFBH-6B-E Part Data Attributes
|
EDS6432AFBH-6B-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDS6432AFBH-6B-E
Elpida Memory Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.14 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for EDS6432AFBH-6B-E
This table gives cross-reference parts and alternative options found for EDS6432AFBH-6B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDS6432AFBH-6B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S32200L-75EBLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS45S32200L-75EBLA1 |
IS42S32200L-7B | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS42S32200L-7B |
IS42S32200L-6BI | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS42S32200L-6BI |
IS42S32200L-7BL | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS42S32200L-7BL |
EDS6432AFBH-75TT-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 | Elpida Memory Inc | EDS6432AFBH-6B-E vs EDS6432AFBH-75TT-E |
IS42S32200L-7BLI | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS42S32200L-7BLI |
IS45S32200L-7BA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS45S32200L-7BA1 |
W9825G2DB75E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFPGA-90 | Winbond Electronics Corp | EDS6432AFBH-6B-E vs W9825G2DB75E |
IS45S32200L-6BLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS45S32200L-6BLA1 |
IS42S32200L-6BL | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | EDS6432AFBH-6B-E vs IS42S32200L-6BL |