Datasheets
EDS2532EEBH-9A-E by: Elpida Memory Inc

Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90

Part Details for EDS2532EEBH-9A-E by Elpida Memory Inc

Overview of EDS2532EEBH-9A-E by Elpida Memory Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EDS2532EEBH-9A-E

EDS2532EEBH-9A-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDS2532EEBH-9A-E Part Data Attributes

EDS2532EEBH-9A-E Elpida Memory Inc
Buy Now Datasheet
Compare Parts:
EDS2532EEBH-9A-E Elpida Memory Inc Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ELPIDA MEMORY INC
Part Package Code BGA
Package Description TFBGA, BGA90,9X15,32
Pin Count 90
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 7 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 111 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PBGA-B90
JESD-609 Code e1
Length 13 mm
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX32
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.14 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for EDS2532EEBH-9A-E

This table gives cross-reference parts and alternative options found for EDS2532EEBH-9A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDS2532EEBH-9A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT48H8M32LFF5-8 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90 Micron Technology Inc EDS2532EEBH-9A-E vs MT48H8M32LFF5-8
MT48H8M32LFB5-8IT:G Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc EDS2532EEBH-9A-E vs MT48H8M32LFB5-8IT:G
K4S56323PF-HG900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4S56323PF-HG900
MT48H8M32LFB5-10:G Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90 Micron Technology Inc EDS2532EEBH-9A-E vs MT48H8M32LFB5-10:G
K4S56323PF-HF1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4S56323PF-HF1L0
MT48H8M32LFF5-10IT Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90 Micron Technology Inc EDS2532EEBH-9A-E vs MT48H8M32LFF5-10IT
K4S56323PF-FG900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4S56323PF-FG900
MT48H8M32LFB5-10IT Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc EDS2532EEBH-9A-E vs MT48H8M32LFB5-10IT
MT48H8M32LFF5-10 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90 Micron Technology Inc EDS2532EEBH-9A-E vs MT48H8M32LFF5-10
MT48H8M32LFB5-10 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc EDS2532EEBH-9A-E vs MT48H8M32LFB5-10
Part Number Description Manufacturer Compare
K4X56323PI-8EC60 DDR DRAM, 8MX32, 5.5ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4X56323PI-8EC60
HY5V52EMP-6I Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 SK Hynix Inc EDS2532EEBH-9A-E vs HY5V52EMP-6I
K4M563233G-FN750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4M563233G-FN750
K4M56323LD-MN1L Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4M56323LD-MN1L
HY57W2A3220LT-HC Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 SK Hynix Inc EDS2532EEBH-9A-E vs HY57W2A3220LT-HC
K4M56323LD-MS1H Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4M56323LD-MS1H
K4M56323LE-EL1H Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4M56323LE-EL1H
K4M56323LG-HF750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4M56323LG-HF750
K4M56323PG-FG900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4M56323PG-FG900
K4S28323LE-HN1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor EDS2532EEBH-9A-E vs K4S28323LE-HN1H0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDS2532EEBH-9A-E by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDS2532EEBH-9A-E by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of EDS2532EEBH-9A-E would you like to use for your alert(s)?
  • Please alert me when EDS2532EEBH-9A-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDS2532EEBH-9A-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDS2532EEBH-9A-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDS2532EEBH-9A-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDS2532EEBH-9A-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDS2532EEBH-9A-E by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: