Part Details for EDR-75-48 by Mean Well
Overview of EDR-75-48 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket | |
FOQQA33P00010 | Amphenol Communications Solutions | QSFP28 Active Optical Cable, High Speed Input Output Connectors, 100G EDR, OFNP, 10 meters. | |
FODDD43P00005 | Amphenol Communications Solutions | QSFP DD, 200G, 400G, Ethernet, EDR, Active Optical Cable, straight cable exit, OFNP, 5meter |
Price & Stock for EDR-75-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9741
|
Newark | Power Supply, Ac-Dc, 48V, 1.6A Rohs Compliant: Yes |Mean Well EDR-75-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3000 / $37.3000 | Buy Now |
DISTI #
1866-1446-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 77W Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$26.4412 / $31.6700 | Buy Now |
DISTI #
EDR-75-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.6A 76.8W - Boxed Product (Development Kits) (Alt: EDR-75-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$20.5000 / $23.2000 | Buy Now |
DISTI #
709-EDR75-48
|
Mouser Electronics | DIN Rail Power Supplies 76.8W 48V 1.6A EN55022 Class A RoHS: Compliant | 0 |
|
$26.0600 / $27.7400 | Order Now |
DISTI #
70473594
|
RS | Power Supply, AC-DC, 48V,1.6A, 100-264V In, Enclosed, DIN Rail Mount, EDR Series | MEAN WELL EDR-75-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$28.7600 / $32.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$23.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W RoHS: Compliant |
42 In Stock 11 Factory Stock |
|
$20.5000 / $23.2000 | Buy Now |
DISTI #
EDR-75-48
|
TME | Power supply: switching, for DIN rail, 76.8W, 48VDC, 1.6A, OUT: 1 Min Qty: 1 | 0 |
|
$20.5000 / $23.2000 | RFQ |
DISTI #
000000000005175747
|
Sager | DIN Rail Power Supplies 76.8W 48V 1.6A EN55022 Class A Min Qty: 1 | 26 |
|
$20.5000 / $23.2000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W RoHS: Compliant |
42 In Stock 11 Factory Stock |
|
$20.5000 / $23.2000 | Buy Now |
Part Details for EDR-75-48
EDR-75-48 CAD Models
EDR-75-48 Part Data Attributes
|
EDR-75-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EDR-75-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 76.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EDR-75-48
This table gives cross-reference parts and alternative options found for EDR-75-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDR-75-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-75B-48 | Chassis Mount Power Supply, 48 Vdc, 1.6 A, 76.8 W | CUI Inc | EDR-75-48 vs VGS-75B-48 |
VGS-75-48 | Chassis Mount Power Supply, 48 Vdc, 1.6 A, 77 W | CUI Inc | EDR-75-48 vs VGS-75-48 |
VGS-75C-48-A | AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid | CUI Inc | EDR-75-48 vs VGS-75C-48-A |