EDLC212520-351-2F-50
TDK Corporation
Description: Electric Double Layer Capacitor,

Overview of EDLC212520-351-2F-50 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EDLC212520-351-2F-50 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK3642
Newark Supercapacitor, 0.35F, Smd Rohs Compliant: Yes |Tdk EDLC212520-351-2F-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $17.7000
  • 10 $16.7900
  • 25 $15.6100
  • 50 $13.6800
  • 100 $12.7600
  • 250 $12.3300
$12.3300 / $17.7000 Buy Now
DISTI # 41AJ8294
Newark 20Mm X 25Mm (Without Lead), -30 To +70 Deg C, 4.2V/5.5V, 350Mf, 0.055 At 1Khz/ Tray Rohs Compliant: Yes |Tdk EDLC212520-351-2F-50 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $16.5000
  • 50 $15.9900
  • 100 $15.4900
$15.4900 / $16.5000 Buy Now

CAD Models for EDLC212520-351-2F-50 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDLC212520-351-2F-50 by TDK Corporation

EDLC212520-351-2F-50
TDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Capacitance
350000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Dielectric Material
ELECTRIC DOUBLE LAYER
Height
2.5 mm
Length
26 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Surface Mount
YES
Terminal Shape
GULL WING
Width
20 mm
Want to compare parts?
  1. EDLC212520-351-2F-50
    TDK Corporation
    Electric Double Layer Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDLC212520-351-2F-50 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDLC212520-351-2F-50 by TDK Corporation

  • Please alert me when EDLC212520-351-2F-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDLC212520-351-2F-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDLC212520-351-2F-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDLC212520-351-2F-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDLC212520-351-2F-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDLC212520-351-2F-50 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: