EDK226M035A9DAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, CHIP

Overview of EDK226M035A9DAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for EDK226M035A9DAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 28W1286
Newark Smd Aluminium Electrolytic Capacitor, Edk Series, 22 F, 35 V, Radial Can - Smd, 5 Mm Rohs Compliant: Yes |Kemet EDK226M035A9DAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8086
  • 10 $0.1260
  • 25 $0.1120
  • 50 $0.0980
  • 100 $0.0840
  • 250 $0.0820
  • 500 $0.0790
  • 1,000 $0.0770
$0.0770 / $0.1260 Buy Now
DISTI # 87AC5120
Newark Reel Rohs-Prc |Kemet EDK226M035A9DAA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1140
  • 5,000 $0.1010
  • 10,000 $0.0830
  • 20,000 $0.0720
  • 30,000 $0.0670
  • 50,000 $0.0580
$0.0580 / $0.1140 Buy Now
DISTI # 399-11438-1-ND
DigiKey CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 44811
In Stock
  • 1 $0.2300
  • 10 $0.1510
  • 50 $0.1116
  • 100 $0.0909
  • 500 $0.0717
  • 1,000 $0.0606
  • 2,000 $0.0574
  • 5,000 $0.0561
$0.0561 / $0.2300 Buy Now
DISTI # 80-EDK226M035A9DAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35V 22uF 20% RoHS: Compliant 40899
  • 1 $0.2300
  • 10 $0.1120
  • 100 $0.0720
  • 1,000 $0.0650
$0.0650 / $0.2300 Buy Now
DISTI # 70971421
RS ALU Electrolytic, SMD, EDK, +85oC, 35VDC, 5uF, 5 x 5.4 | KEMET EDK226M035A9DAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $0.0670
$0.0670 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 40,000 $0.0599
$0.0599 Buy Now
Onlinecomponents.com   RoHS: Compliant 34000 Partner Stock
  • 20,000 $0.0720
$0.0720 Buy Now
DISTI # 65689864
Verical Cap Aluminum Lytic 22uF 35V 20% (5 X 5.4mm) SMD 36mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 34000
  • 1,000 $0.0730
$0.0730 Buy Now
DISTI # 62466102
Verical Cap Aluminum Lytic 22uF 35V 20% (5 X 5.4mm) SMD 36mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1661 Package Multiple: 1 Date Code: 2209 Americas - 1960
  • 1,661 $0.0602
$0.0602 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 22UF, SURFACE MOUNT, 2121 118
  • 1 $0.1680
  • 31 $0.1260
  • 80 $0.1050
$0.1050 / $0.1680 Buy Now
DISTI # EDK226M035A9DAA
TTI Aluminum Electrolytic Capacitors - SMD 35V 22uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 20000
In Stock
  • 1,000 $0.0600
  • 2,000 $0.0580
  • 5,000 $0.0560
$0.0560 / $0.0600 Buy Now
DISTI # EDK226M035A9DAA
TME Capacitor: electrolytic, SMD, 22uF, 35VDC, Ø5x5.4mm, ±20%, 2000h Min Qty: 40000 0
  • 40,000 $0.0680
$0.0680 RFQ
Chip 1 Exchange INSTOCK 44200
RFQ
DISTI # EDK226M035A9DAA
Avnet Abacus Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EDK226M035A9DAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 10000
Buy Now
DISTI # C1S408402263982
Chip1Stop Cap Aluminum Lytic 22uF 35V 20% (5 X 5.4mm) SMD 36mA 2000h 85C T/R RoHS: Compliant 1960
  • 1,661 $0.0691
$0.0691 Buy Now

CAD Models for EDK226M035A9DAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDK226M035A9DAA by KEMET Corporation

EDK226M035A9DAA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2621
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
Leakage Current
0.0077 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
36 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. EDK226M035A9DAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, CHIP
    VS

Alternate Parts for EDK226M035A9DAA

This table gives cross-reference parts and alternative options found for EDK226M035A9DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK226M035A9DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35CE22BSS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 5.4 MMH, ROHS COMPLIANT SUN Electronic Industries Corporation EDK226M035A9DAA vs 35CE22BSS
EEE1VA220WR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT Panasonic Electronic Components EDK226M035A9DAA vs EEE1VA220WR

Related Parts for EDK226M035A9DAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDK226M035A9DAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDK226M035A9DAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDK226M035A9DAA would you like to use for your alert(s)?
  • Please alert me when EDK226M035A9DAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDK226M035A9DAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDK226M035A9DAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDK226M035A9DAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDK226M035A9DAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDK226M035A9DAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: