Part Details for EDI8M8257P120C6C by Electronic Designs Inc
Overview of EDI8M8257P120C6C by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8M8257P120C6C
EDI8M8257P120C6C CAD Models
EDI8M8257P120C6C Part Data Attributes
|
EDI8M8257P120C6C
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M8257P120C6C
Electronic Designs Inc
SRAM Module, 256KX8, 120ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8M8257P120C6C
This table gives cross-reference parts and alternative options found for EDI8M8257P120C6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8257P120C6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M8256C100B6M | SRAM Module, 256KX8, 100ns, CMOS, | Electronic Designs Inc | EDI8M8257P120C6C vs EDI8M8256C100B6M |
EMS256K8CMO2-85M | SRAM Module, 256KX8, 85ns, CMOS, CDMA32 | ELMOS SEMICONDUCTOR AG | EDI8M8257P120C6C vs EMS256K8CMO2-85M |
5962-9315708HXX | SRAM Module, 256KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | EDI8M8257P120C6C vs 5962-9315708HXX |
EDI8M8256P150B6M | SRAM Module, 256KX8, 150ns, CMOS, | Electronic Designs Inc | EDI8M8257P120C6C vs EDI8M8256P150B6M |
MS8256SCMB-55 | SRAM Module, 256KX8, 55ns, CMOS | Mosaic Semiconductor Inc | EDI8M8257P120C6C vs MS8256SCMB-55 |
MS8256SCL-35 | SRAM Module, 256KX8, 35ns, CMOS | Mosaic Semiconductor Inc | EDI8M8257P120C6C vs MS8256SCL-35 |
EDI8M8256C100C6M | SRAM Module, 256KX8, 100ns, CMOS, | Electronic Designs Inc | EDI8M8257P120C6C vs EDI8M8256C100C6M |
EDI88257LPA35CM | Standard SRAM, 256KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI8M8257P120C6C vs EDI88257LPA35CM |
IDT7M4068L120CB | SRAM Module, 256KX8, 120ns, CMOS, CDIP32, 1.700 X 0.600 INCH, CERAMIC, DIP-32 | Integrated Device Technology Inc | EDI8M8257P120C6C vs IDT7M4068L120CB |
EDI8F8257LP85BPC | SRAM Module, 256KX8, 85ns, CMOS, SOIC-32 | White Electronic Designs Corp | EDI8M8257P120C6C vs EDI8F8257LP85BPC |